1 F Supercapacitors

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 16,000
Mult.: 500

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 500000 Cycles 160 mOhms - 20 %, + 100 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 32,000
Mult.: 1,000

1 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 12 mm 500000 Cycles 200 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH Lead-Time 20 Weeks
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solder Pin Non-Stocked

1 F 5.4 VDC Radial 8 mm (0.315 in) 18 mm 1000 Hour 150 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX SCMR22G105MSBA0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX SCMR22G105SSBA0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked Lead-Time 16 Weeks
Min.: 1,440
Mult.: 180

1 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 500 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Ammo Pack
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

1 F EDLC / Supercaps Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

1 F EDLC / Supercaps Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors 1.0F 11.0V 80% Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

1 F 11 VDC EDLC / Supercaps Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

1 F EDLC / Supercaps Maxcap Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 600
Mult.: 600

1 F 3.6 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C EDS Bulk
Schurter Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 15 Weeks
Min.: 1,134
Mult.: 1,134

1 F 5.5 VDC Through Hole 5 mm (0.197 in) 18.7 mm (0.736 in) 15 Ohms - 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5.4 mm SCCC