10 F Supercapacitors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 3V 2,273In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 31 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 1,942In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1000 Hour, 500000 Cycle 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F 30% LS=5mm 1,354In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 10 mm (0.394 in) 35 mm 1000 Hour 100 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 37 mm HVZ Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.3V +50% / -20% tol 3,822In Stock
Min.: 1
Mult.: 1

10 F 2.3 VDC Radial 10 mm (0.394 in) 1000 Hour, 25000 Cycle 220 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm DCR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 20% CAPACITOR 2,873In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 60 C 32 mm DCN Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 7,185In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 9,734In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 3,478In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 1,720In Stock
Min.: 1
Mult.: 1
: 2,400

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 318In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 243In Stock
Min.: 1
Mult.: 1
: 400

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 6,352In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 4V THT 4,160In Stock
4,800Expected 2026/07/28
Min.: 1
Mult.: 1

10 F 4 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 1000 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 12 mm AHCR-S04R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR 3,392In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 6V THT 200In Stock
Min.: 1
Mult.: 1

10 F 6 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 36 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 629In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 10 mm (0.394 in) 25 mm 45 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 348In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR 7,469In Stock
21,600On Order
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 3V 2,335In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 31 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
ABRACON ADCR-S03R0SA106MB
ABRACON Supercapacitors / Ultracapacitors CAP 10F 3V TH 1,233In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 2.7V 477In Stock
1,500Expected 2026/07/09
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 10F bent lead 1,440In Stock
Min.: 1
Mult.: 1
10 F 2.7 VDC Axial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL 805In Stock
Min.: 1
Mult.: 1

10 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 31.5 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL 2,435In Stock
Min.: 1
Mult.: 1
: 100

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Ammo Pack
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F bent lead
2,520Expected 2026/08/24
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk