500 F Supercapacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin 245In Stock
Min.: 1
Mult.: 1

500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP 2In Stock
4Expected 2026/11/09
Min.: 1
Mult.: 1

500 F 16.2 VDC Screw 417 mm 68 mm 1500 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm We ldable Pin Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 32

500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

500 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

500 F 2.7 VDC Axial 35 mm (1.378 in) 70 mm 500000 Cycles 1.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 216
Mult.: 36

500 F 2.7 VDC Axial 35 mm (1.378 in) 85 mm 500000 Cycles 1.1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 15 Weeks
Min.: 270
Mult.: 270

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30% Non-Stocked Lead-Time 15 Weeks
Min.: 270
Mult.: 270

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 180

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.4 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 85 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30% Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 180

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.4 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 85 mm ADCT-E02R7S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 16V 500F 60X138mm Radial Non-Stocked
Min.: 1
Mult.: 1

500 F 16 VDC Screw 418 mm 68 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 180 mm SCM Bulk
KYOCERA AVX SCMZ1EK507MRBB0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked
Min.: 1
Mult.: 1

500 F 16 VDC 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

500 F 18 VDC Screw 417 mm 68 mm 1000 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk