MASTERGAN1

STMicroelectronics
511-MASTERGAN1
MASTERGAN1

Mfr.:

Description:
Gate Drivers High power density 600V half-bridge driver with two enhancement mode GaN HEMTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.97 $8.97
$6.40 $64.00
$6.11 $152.75
$5.31 $531.00
$5.07 $1,267.50
$4.63 $2,315.00
$4.11 $4,110.00
$3.97 $9,925.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
QFN-31
2 Driver
1 Output
10 A
4.75 V
9.5 V
- 40 C
+ 125 C
MASTERGAN
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: EVALMASTERGAN1
Moisture Sensitive: Yes
Operating Supply Current: 680 uA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 330 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 1560
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MASTERGAN GaN Half-Bridge High Voltage Drivers

STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers implement a high-power-density power supply with the integration of both a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The integrated power GaNs feature an RDS(ON) of 150mΩ and a 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.