L4964HT

STMicroelectronics
511-L4964HT
L4964HT

Mfr.:

Description:
Switching Voltage Regulators 5.1 to 28V 4.0 Amp

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Quantities greater than 484 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.70 $11.70
$9.25 $92.50
$8.82 $220.50
$7.65 $765.00
$7.32 $1,830.00
500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
MULTIWATT-15
Buck
5.1 V to 28 V
4 A
1 Output
9 V
36 V
66 mA
120 kHz
- 40 C
+ 150 C
L4964
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Input Voltage: 9 V to 36 V
Load Regulation: 15 mV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: Step-Down Converter
Unit Weight: 5.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99