STIPQ3M60T-HZS

STMicroelectronics
511-STIPQ3M60T-HZS
STIPQ3M60T-HZS

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SLLIMM nano 2nd series IPM, 3-phase inverter, 3 A, 1.6 Ohm max., 600 V, MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 360   Multiples: 360
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.98 $1,792.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
3 A
1 mA
- 40 C
+ 125 C
Through Hole
DIP-26
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Voltage Rating: 300 V
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Output Voltage: 600 V
Pd - Power Dissipation: 11.7 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 360
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Tradename: MDmesh
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99