STC3100IST

STMicroelectronics
511-STC3100IST
STC3100IST

Mfr.:

Description:
Battery Management Battery Monitor IC 32-Ram 12/14 ADC 8B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,890

Stock:
3,890 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.95 $2.95
$2.21 $22.10
$2.04 $51.00
$1.83 $183.00
$1.72 $430.00
$1.67 $835.00
$1.62 $1,620.00
$1.60 $3,200.00
Full Reel (Order in multiples of 4000)
$1.58 $6,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
2.5 A
2.7 V to 5.5 V
Mini SO-8
SMD/SMT
STC3100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

STC3100 Battery Monitor IC

The STMicroelectronics STC3100 battery monitor IC with Coulomb counter monitors critical parameters of a single-cell Li-Ion battery and includes hardware functions to implement a gas gauge for battery charge monitoring based on a programmable 12- to 14-bit ADC. The STC3100 includes an internal temperature sensor and is programmable through the I²C interface. This STMicroelectronics battery monitor IC features 32 RAM bytes, 8-byte unique device ID, 1 general-purpose I/O, and 32,768 Hz internal clock.