TPS543321RQFR

Texas Instruments
595-TPS543321RQFR
TPS543321RQFR

Mfr.:

Description:
Switching Voltage Regulators 3.8V to 18V Input 3 A 200kHz to 2.2MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,229

Stock:
2,229 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.40 $2.40
$1.52 $15.20
$1.36 $34.00
$1.12 $112.00
$0.978 $244.50
$0.926 $463.00
$0.778 $778.00
Full Reel (Order in multiples of 3000)
$0.711 $2,133.00
$0.647 $3,882.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
- 100 mV to 18 V
3 A
1 Output
3.8 V
18 V
28 uA, 40 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
TPS543321
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS543521EVM
Input Voltage: 3.8 V to 18 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
Type: High Efficiency Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS543x21 Synchronous Buck Converters

Texas Instruments TPS543x21 Synchronous Buck Converters include the TPS543321, TPS543421, and TPS543521 with 3A, 4A, and 5A continuous output current. The TPS543x21 are high-efficiency, high-voltage input, easy-to-use synchronous buck converters with high design flexibility. The TPS543x21 is developed for systems powered from 5V to 12V powerbus rails, with a wide operating 3.8V to 18V input voltage range.