International Power Linear Power Supplies

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Length Width Height Open Frame/Enclosed Industry

International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA 113In Stock
30Expected 2026/03/20
Min.: 1
Mult.: 1

10 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 2 A 12 VDC to 15 VDC 400 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA
236In Stock
Min.: 1
Mult.: 1

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 1 A, 800 mA Chassis 260.35 mm 101.6 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies +5V 6A PWR SPLY Made in the USA 31In Stock
Min.: 1
Mult.: 1

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 6 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies +24V 12A PWR SPLY Made in the USA 6In Stock
10Expected 2026/02/16
Min.: 1
Mult.: 1

288 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 12 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies +24C 2.4A PWR SPLY Made in the USA 36In Stock
Min.: 1
Mult.: 1

58 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 2.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies +5V 9A PWR SPLY Made in the USA 21In Stock
Min.: 1
Mult.: 1

45 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 9 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linear Power Supplies +24V 1.2A Made in the USA 138In Stock
Min.: 1
Mult.: 1

29 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 1.2 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 215-265V PWR SUPPLY Made in the USA 43In Stock
Min.: 1
Mult.: 1

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 215 VDC to 265 VDC 100 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA
11In Stock
Min.: 1
Mult.: 1

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC to 15 VDC 1 A, 800 mA Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Linear Power Supplies 120V 0.2A Made in the USA 34In Stock
Min.: 1
Mult.: 1

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 100 VDC to 135 VDC 200 mA Chassis Open Frame Industrial
International Power Linear Power Supplies +24V 0.5A PWR SPLY Made in the USA 36In Stock
Min.: 1
Mult.: 1

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 135-170V PWR SPLY Made in the USA 49In Stock
Min.: 1
Mult.: 1

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 135 VDC to 170 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies 55In Stock
26Expected 2026/03/13
Min.: 1
Mult.: 1

51 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 3.4 A, 3 A - 12 VDC, - 15 VDC 3.4 A, 3 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial

International Power Linear Power Supplies DUAL OUTPUT LINEAR Made in the USA 90In Stock
Min.: 1
Mult.: 1

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 1 A, 800 mA - 12 VDC, - 15 VDC 1 A, 800 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 24V20A UNREG PWR SUP Made in the USA
7In Stock
Min.: 1
Mult.: 1

480 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 24 VDC 20 A Chassis Open Frame Industrial
International Power Linear Power Supplies +5V 1.2A PWR SPLY Made in the USA 77In Stock
Min.: 1
Mult.: 1

6 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 1.2 A Chassis 95.25 mm 76.2 mm 55.88 mm Open Frame Industrial
International Power Linear Power Supplies 27In Stock
Min.: 1
Mult.: 1

225 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 15 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial

International Power Linear Power Supplies
31In Stock
Min.: 1
Mult.: 1

75 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 5 A - 12 VDC, - 15 VDC 5 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies +12V 1.7A PWR SUPPLY Made in the USA 33In Stock
Min.: 1
Mult.: 1

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 1.7 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +12V 3.4A PWR SPLY Made in the USA 21In Stock
Min.: 1
Mult.: 1

41 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 3.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 75C6.6A UNREG PWR SU Made in the USA
4In Stock
Min.: 1
Mult.: 1

495 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 75 VDC 6.6 A Chassis Open Frame Industrial
International Power Linear Power Supplies 5V 6A, +/-12V 1A Made in the USA
14In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 V 6 A 12 V, 15 V 1 A, 800 mA Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame

International Power Linear Power Supplies 11In Stock
Min.: 1
Mult.: 1

145 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 3 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Linear Power Supplies +1-15V 0.4A PWR SPLY Made in the USA 24In Stock
Min.: 1
Mult.: 1

6 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 15 VDC 400 mA - 15 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies 5 12/15V PWR SPLY Made in the USA 27In Stock
Min.: 1
Mult.: 1

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 3.4 A, 3 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial