SIP-4 DC/DC Converters - Through Hole

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 24Vin 12Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 12 V 21 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 3.3Vout 89In Stock
42On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.3 V 303 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 120In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 5 V 200 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP 147In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 12 V 20.83 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IK
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP 186In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 5 V 50 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IK
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 194In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 321In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 241In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 3.3 V 300 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 15Vout 185In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 15 V 66 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 5Vout 600mA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 5 V 600 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 5Vout 600mA 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 5 V 600 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 24Vin 3.3Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 3.3Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 3.3 V 303 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 5Vout 126In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 24Vin 5Vout 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 5 V 50 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 3.3Vout 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 3.3 V 303 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 15Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 15 V 66 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 3.3Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 3.3 V 75 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 24Vin 9Vout 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 9 V 28 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E