RE Series DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 3.3Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 12Vout
123On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 12Vout
68On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 83 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout
88Expected 2026/06/19
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout
125On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 9Vout 5Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 12Vout 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 5Vout 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 15Vout 25Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout 250Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 12Vout 200Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 24 V 42 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 24 V 42 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE