RO Series DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 5Vout 148In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 9Vout 99In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 111 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 12Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 83 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 12Vout 39In Stock
294On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 15Vout 194In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 24Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 9Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 24Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 24 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 12Vout
332Expected 2026/10/23
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 12Vout
41Expected 2026/08/31
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout
83Expected 2026/10/02
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 15Vout
37Expected 2026/09/04
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 24Vout 42Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 24 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 24Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 15Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 24 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO