LV60-12N-UNV-I-DP

Hatch Lighting
837-LV60-12N-UNV-IDP
LV60-12N-UNV-I-DP

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 60W, 120V-277VAC, 0-5000mA, 12VDC, Constant Voltage, Non Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
5 A
12 VDC
60 W
120 VAC to 277 VAC
Without Dimming
1 Output
Screw
241.3 mm (9.5 in)
43.18 mm (1.7 in)
29.972 mm (1.18 in)
Industrial
L
IP20
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 601.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.16 $44.16
$40.36 $201.80
$35.90 $718.00
$35.10 $2,106.00
$34.10 $3,410.00
$32.32 $8,403.20