Keeper II Electronic Battery

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rechargeable/Non-Rechargeable Battery Size Output Voltage Capacity Battery Chemistry Termination Style Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Eagle-Picher Electronic Battery 3.5V 750 mAh Prismatic Keeper

Non-Rechargeable 3.5 V 750 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 2-Pin) - 40 C + 95 C Tube
Eagle-Picher Electronic Battery 3.5V 1500 mAH
Non-Rechargeable LTC 3.5 V 1.5 Ah Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 2-Pin) 30.5 mm 8.4 mm Tube
Eagle-Picher Electronic Battery 3.5V 1600 mAh Prismatic Keeper
Non-Rechargeable 3.5 V 1.6 Ah Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 4-Pin) 38.1 mm 23 mm - 40 C + 95 C
Eagle-Picher Electronic Battery 3.5V 1.6AH W/2LDS
Non-Rechargeable 3.5 V 1.6 Ah Lithium Thionyl Chloride (LiSOCl2) Wire 38.1 mm 23 mm 7.1 mm
Eagle-Picher Electronic Battery 3.5V 350MAH W/2LDS
Non-Rechargeable LTC 3.5 V 350 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 2-Pin) 15.2 mm 16.5 mm 6.7 mm - 40 C + 95 C Tube
Eagle-Picher Electronic Battery 3.6V 8500 mAh C Keeper cell Li/SOCI2
Non-Rechargeable C 3.6 V 8.5 Ah Lithium Thionyl Chloride (LiSOCl2) 50 mm 26.2 mm Tray
Eagle-Picher Electronic Battery 7V 750mAH
Non-Rechargeable LTC 7 V 750 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 2-Pin) 17.8 mm 38.1 mm - 40 C + 95 C Tube
Eagle-Picher LTC-3PN-SM-S2
Eagle-Picher Electronic Battery 3.5V 350mAh Prismatic Keeper
Non-Rechargeable 3.5 V 350 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 2-Pin) 15.2 mm 16.5 mm 6.73 mm - 40 C + 95 C Tray
Eagle-Picher Electronic Battery 3.5V 750MAH W/4LDS
Non-Rechargeable LTC 3.5 V 750 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 2-Pin) 25.4 mm 6.7 mm 6.6 mm - 40 C + 95 C Tube
Eagle-Picher Electronic Battery 3.5V 750MAH BLK CASE
Non-Rechargeable LTC 3.5 V 750 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 2-Pin) 30.5 mm 17.8 mm 8.9 mm - 40 C + 95 C Tube
Eagle-Picher Electronic Battery 3.5V 750MAH W/2LDS
Non-Rechargeable LTC 3.5 V 750 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Vertical 2-Pin) 6.7 mm 6.6 mm 25.4 mm - 40 C + 95 C Tube
Eagle-Picher Electronic Battery 3.5V 350MAH W/4LDS
Non-Rechargeable 3.5 V 350 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Horizontal 4-Pin) - 40 C + 95 C Tube
Eagle-Picher Electronic Battery 3.5V 750 mAh Prismatic Keeper
Non-Rechargeable 3.5 V 750 mAh Lithium Thionyl Chloride (LiSOCl2) Screw - 40 C + 95 C Tube
Eagle-Picher Electronic Battery 3.5V 350MAH W/2LDS
Non-Rechargeable LTC 3.5 V 350 mAh Lithium Thionyl Chloride (LiSOCl2) PC Pin (Vertical 2-Pin) 16.5 mm 6.7 mm 15.2 mm - 40 C + 95 C
Eagle-Picher Electronic Battery 3.6V 1650 mAh 2/3AA Keeper cell Li/SOCI2
Non-Rechargeable 2/3AA 3.6 V 1.65 Ah Lithium Thionyl Chloride (LiSOCl2) 33.5 mm 14.5 mm - 55 C + 85 C
Eagle-Picher LTC5PN-S1
Eagle-Picher Electronic Battery 3.5V 550 mAh Prismatic Keeper
Non-Rechargeable 3.5 V 550 mAh Lithium Thionyl Chloride (LiSOCl2)