AEK-POW-BMSHOLD

STMicroelectronics
511-AEK-POW-BMSHOLD
AEK-POW-BMSHOLD

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs Battery holder for cylindrical batteries, management system node for automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$344.56 $344.56

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
14 Battery
Connector
Black
Screw
Brand: STMicroelectronics
Dimensions: 425 mm x 120 mm x 52 mm
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 1
Subcategory: Battery
Type: INR 18650
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEK-POW-BMSHOLD Battery Holder

STMicroelectronics AEK-POW-BMSHOLD Battery Holder contains a maximum of 14 cells, all connected in series, and a dedicated slot and connector for the AEK-POWBMS63EN board. The AutoDevKit ecosystem has been extended to include a specific cylindrical battery holder to support fast evaluation and meet stringent time-to-market for BMS solutions. The purpose of this extension is to quickly create a battery pack to evaluate the ST BMS solution based on the AEK-POW-BMS63EN analog front-end node hosting the L9963E and the AEK-COM-ISOSPI1 ISOSPI transceiver hosting the L9963T.