CUI Inc. DEP1-M Series DC/DC Converters - SMD

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 111In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, 66In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 58In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 85In Stock
240On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 82In Stock
80Expected 2026/05/04
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 97In Stock
80Expected 2026/03/16
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 160In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 114In Stock
360On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 144In Stock
160On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 278In Stock
80Expected 2026/05/05
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 119In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 67In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 81In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 240In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT 204In Stock
120Expected 2026/03/19
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 256In Stock
160On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 38In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 46In Stock
80Expected 2026/05/12
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT
120Expected 2026/04/27
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 42 mA - 12 VDC - 42 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 42 mA - 12 VDC - 42 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M