CUI Inc. PRQ150B Series DC/DC Converters - Through Hole

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 12 Vdc, 12500 mA, single regulated output, DIP
22On Order
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 9 V 75 V 12 V 12.5 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 15 Vdc, 10000 mA, single regulated output, DIP
22On Order
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 9 V 75 V 15 V 10 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 24 Vdc, 6250 mA, single regulated output, DIP
22On Order
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 9 V 75 V 24 V 6.25 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 48 Vdc, 3125 mA, single regulated output, DIP
22On Order
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 9 V 75 V 48 V 3.125 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 5 Vdc, 20000 mA, single regulated output, DIP
22On Order
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 48 V 9 V 75 V 5 V 20 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 12 Vdc, 12500 mA, single regulated output, DIP, neg logic Non-Stocked Lead-Time 11 Weeks
Min.: 22
Mult.: 11
Isolated 1 Output 150 W 48 V 9 V 75 V 12 V 12.5 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 15 Vdc, 10000 mA, single regulated output, DIP, neg logic Non-Stocked Lead-Time 11 Weeks
Min.: 22
Mult.: 11
Isolated 1 Output 150 W 48 V 9 V 75 V 15 V 10 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 24 Vdc, 6250 mA, single regulated output, DIP, neg logic Non-Stocked Lead-Time 11 Weeks
Min.: 22
Mult.: 11
Isolated 1 Output 150 W 48 V 9 V 75 V 24 V 6.25 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 48 Vdc, 3125 mA, single regulated output, DIP, neg logic Non-Stocked Lead-Time 11 Weeks
Min.: 22
Mult.: 11
Isolated 1 Output 150 W 48 V 9 V 75 V 48 V 3.125 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B
CUI Inc. DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 5 Vdc, 20000 mA, single regulated output, DIP, neg logic Non-Stocked Lead-Time 11 Weeks
Min.: 22
Mult.: 11
Isolated 1 Output 100 W 48 V 9 V 75 V 5 V 20 A 2.25 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PRQ150B