76000696

Digi
888-76000696
76000696

Mfr.:

Description:
DC/DC Converters - Chassis Mount Digi 12VDC to 48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.02 $110.02

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: DC/DC Converters - Chassis Mount
Isolated
12 W
48 V
12 VDC
1 A
74 mm
49 mm
40.5 mm
Brand: Digi
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 254.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
DIGI INTERNATIONAL