RECOM REM10-S_D(W) Series DC/DC Converters - Through Hole

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout DIP24 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 15Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin 5Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin +/-12Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin 12Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout DIP24 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin +/-15Vout DIP24 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout DIP24 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout DIP24 19In Stock
56Expected 2026/03/27
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout DIP24 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 4.5-9Vin +/-12Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 4.5-9Vin 12Vout DIP24 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 5Vout DIP24 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin +/-15Vout DIP24 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 15Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout DIP24 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin +/-12Vout DIP24
7Expected 2026/04/03
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin +/-15Vout DIP24
5Expected 2026/05/15
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)