RECOM RPMB-2.0 Series DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 4-36Vi 3.3Vo 2A 1-9VTrim Reg 1,323In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 24 V 4 V 36 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
RECOM Power DC/DC Converters - SMD 12.8-36Vi 12Vo 2A 9-24VTrim Reg 120In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 12.8 V 36 V 12 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
RECOM Power DC/DC Converters - SMD 4-36Vi 3.3Vo 2A 1-9VTrim Reg 92In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4 V 36 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
RECOM Power DC/DC Converters - SMD 5.5-36Vi 5Vo 2A 1-9VTrim Reg 34In Stock
500Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 24 V 5.5 V 36 V 5 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
RECOM Power DC/DC Converters - SMD 16-36Vi 15Vo 2A 9-24VTrim Reg 10In Stock
30Expected 2026/11/20
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 16 V 36 V 15 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
RECOM Power DC/DC Converters - SMD 5.5-36Vi 5Vo 2A 1-9VTrim Reg
56Expected 2026/11/13
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5.5 V 36 V 5 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
RECOM Power DC/DC Converters - SMD 12.8-36Vi 12Vo 2A 9-24VTrim Reg Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Non-Isolated 1 Output 24 V 12.8 V 36 V 12 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
RECOM Power DC/DC Converters - SMD 16-36Vi 15Vo 2A 9-24VTrim Reg Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
Reel: 500

Non-Isolated 1 Output 24 V 16 V 36 V 15 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0