TRACO Power TMR 9WI Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5Vout 1.6A 9W SIP Iso DC/DC 714In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 5 V 1.6 A 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 3.3Vout 2A 9W SIP Iso DC/DC 134In Stock
70Expected 2026/06/19
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 3.3 V 2 A 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12Vout 750mA 9W SIP Iso DC/DC 64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 12 V 750 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15Vout 600mA 9W SIP Iso DC/DC 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 15 V 600 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 1A 9W SIP Iso DC/DC 353In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 9 V 1 A 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15V 300mA, -15Vout 300mA 43In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 9 V 36 V 15 V 300 mA - 15 V 300 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5Vout 1.6A 9W SIP Iso DC/DC 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 5 V 1.6 A 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V 750mA 9W SIP Iso DC/DC 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 12 V 750 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24Vout 375mA 9W SIP Iso DC/DC 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 24 V 375 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5Vout 800mA, -5Vout 800mA 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 9 V 36 V 5 V 800 mA - 5 V 800 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12V 375mA, -12Vout 375mA 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 9 V 36 V 12 V 375 mA - 12 V 375 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15V 600mA 9W SIP Iso DC/DC 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 15 V 600 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 24V 375mA 9W SIP Iso DC/DC 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 24 V 375 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V 375mA, -12Vout 375mA 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 12 V 375 mA - 12 V 375 mA 1.5 kV 21.84 mm (0.86 in) 11.18 mm (0.44 in) 9.65 mm (0.38 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 3.3Vout 2A 9W SIP Iso DC/DC 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 3.3 V 2 A 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 9Vout 1A 9W SIP Iso DC/DC 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 9 V 1 A 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15V 300mA, -15Vout 300mA 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 18 V 75 V 15 V 300 mA - 15 V 300 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5V 800mA, -5Vout 800mA Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 18 V 75 V 5 V 800 mA - 5 V 800 mA 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9WI