XP Power JTH Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 15W, dual output 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, dual output 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.1 mm (0.398 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, single output 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.1 mm (0.398 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, single output 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.1 mm (0.398 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, single output 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, single output 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.1 mm (0.398 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, single output
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 3 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, dual output Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, dual output Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.1 mm (0.398 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, single output Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 72 V 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.1 mm (0.398 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, dual output Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, dual output Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, single output Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTH
XP Power DC/DC Converters - Through Hole DC-DC, 15W, single output Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 3.3 V 3 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTH