DIP-4 DC/DC Converters - Through Hole

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-200V 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 24 V 200 V 2.5 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+1.5kV 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 1.5 kV 333 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-700V 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 700 V 714 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 6W 192In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W 90In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-3kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V - 3 kV 167 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-1kV 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V - 1 kV 500 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+3kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 3 kV 167 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 3W 88In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DD03D
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-300V 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 12 V 300 V 1.67 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-500V 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 12 V 500 V 1 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-500V 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 500 V 1 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W 63In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 6W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 12 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 6W 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 15 V 400 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-200V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 200 V 2.5 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-250V 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 250 V 2 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-500V 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 500 V 1 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-1.2kV 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V - 1.2 kV 417 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-2kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V - 2 kV 250 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial Q
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 3W 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DD03D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 3W 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DD03D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 6W 67In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 18 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 24 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 6W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 15 V 400 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D