SIP-7 DC/DC Converters - Through Hole

Results: 2,849
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout 3,545In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 2,919In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 5.5 V 15 V 100 mA - 15 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IR
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP 60In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 36 V 12 V 250 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 5 Vdc, 0.6 A, single regulated output, SIP 44In Stock
98Expected 2026/09/28
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 36 V 5 V 600 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 3.3 Vdc, 0.7 A, single regulated output, SIP 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 18 V 75 V 3.3 V 700 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, +/-15 Vdc, +/-0.1 A, dual regulated output, SIP 27In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 3.3 Vdc, 0.7 A, single regulated output, SIP 44In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 36 V 3.3 V 700 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, +/-12 Vdc, +/-0.125 A, dual regulated output, SIP 16In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 12 V 125 mA - 12 V 125 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, +/-12 Vdc, +/-0.125 A, dual regulated output, SIP 50In Stock
70On Order
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 36 V 12 V 125 mA - 12 V 125 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP 56In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 18 V 75 V 12 V 250 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 5 Vdc, 0.6 A, single regulated output, SIP 27In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 18 V 75 V 5 V 600 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, +/-5 Vdc, +/-0.3 A, dual regulated output, SIP 36In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, +/-5 Vdc, +/-0.3 A, dual regulated output, SIP 24In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 5 V 300 mA - 5 V 300 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
Murata Power Solutions DC/DC Converters - Through Hole 5VIN +/- 12VOUT +/- 42MA 1W 730In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V SIP DC/DC 418In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 5Vout 150In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-15Vout 111In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1,163In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial TMV HI
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin 9Vout 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 8.1 V 9.9 V 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 5Vin 6Vout 167mA SIP7 607In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 6 V 167 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxP06
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 5Vout 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT 308In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-15Vout 1,281In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 229In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 132 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-24Vout 601In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 24 V 21 mA - 24 V 21 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP