SOIC-16 DC/DC Converters - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA Reel 10,305In Stock
9,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxCTExxS
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVER 2,862In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12040
Texas Instruments DC/DC Converters - SMD 500-mW high-efficie ncy 5-kVRMS isolate A 595-UCC12050DVER 2,979In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12050

RECOM Power DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA Reel 2,404In Stock
1,500Expected 2027/01/29
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxC05TExxS


Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto 209In Stock
Min.: 1
Mult.: 1
Max.: 209

Isolated 1 Output 4.5 V 5.5 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial + 125 C - 40 C ADUM6020
Texas Instruments DC/DC Converters - SMD Automotive 500-mW 3- kVrms isolated DC/ 431In Stock
2,000Expected 2026/10/16
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 + 125 C - 40 C UCC12041

RECOM Power DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxC05TExxS

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA 68In Stock
40Expected 2026/08/28
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxCTExxS
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto 62In Stock
Min.: 1
Mult.: 1
Max.: 62

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm + 125 C - 40 C ADUM6020
Texas Instruments DC/DC Converters - SMD 500-mW high-efficie ncy 5-kVRMS isolate A 595-UCC12050DVE 30In Stock
6,000Expected 2026/10/14
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12050
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE
7,900Expected 2026/10/14
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12040
Texas Instruments DC/DC Converters - SMD Automotive 500-mW 5- kVrms isolated DC/
5,496Expected 2026/11/09
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 + 125 C - 40 C UCC12051
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm + 125 C - 40 C ADUM6020
Analog Devices ADUM6020-5WBRIZ-RL
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Isolated 1 Output 4.5 V 5.5 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial + 125 C - 40 C ADUM6020