SOP-7 DC/DC Converters - SMD

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 652In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505D
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV012415DPU/700 65In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV012415D
Texas Instruments DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso 820In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 606In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10515D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP010505BP-U 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 121In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 12.6 V 41 mA - 12.6 V to - 11.4 V 40 mA 1.5 kV SOP-7 + 85 C - 40 C DCV011512D
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 319In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV012405
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV010505P-U 1,157In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV010505
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505BPU/700 642In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505BP-U 774In Stock
1,400Expected 2026/09/10
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505DBU/700 99In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC -DC Converter A 595 A 595-DCP010505DBP-U 238In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 6.5 V 76.5 mA - 6.5 V 76.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010507DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010515BPU/700 149In Stock
175Expected 2026/08/27
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010515B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010515DBU/700 399In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010515DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP011515DBU/700 84In Stock
700Expected 2026/09/17
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP011515DB
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 263In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 2 kV SOP-7 + 100 C - 40 C DCPA10512D
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV011515DPU/700 100In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV011515D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512BPU/700 10In Stock
625On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010512B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512DBU/700 10In Stock
250On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010512DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512DBP-U 8In Stock
2,800Expected 2026/11/06
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010512DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter 46In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP011512DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter 77In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP012405B
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV010505D
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV010505P-U/700 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV010505