SSOP-36 DC/DC Converters - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 227In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1,326In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 387In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 955In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 280In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 1,263In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 557In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 21 V 27 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R24C2T25/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 300In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R9C1T18/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1,123In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R9C1T18/R
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Reel 3,358In Stock
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2 W 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 150 C - 40 C RxxC2Txx
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -Vin to 15-Vin 12- 4,180In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 10 V 18 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14130
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V to 15-V VIN 12- 1,330In Stock
750Expected 2026/09/04
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 10 V 18 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14131
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1,057In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 13.5 V 16.5 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14340
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1,294In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 13.5 V 16.5 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14341
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Bag 192In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 150 C - 40 C RxxC2Txx
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h 22In Stock
2,250Expected 2027/04/30
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2.5 W 8 V 18 V 25 V 3 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C UCC14140
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 59In Stock
750Expected 2027/01/21
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 21 V 27 V 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC15240
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 18In Stock
4,500On Order
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC15241
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h
4,319On Order
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 8 V 18 V 15 V to 25 V 83 mA 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm Industrial + 125 C - 40 C UCC14141
Texas Instruments DC/DC Converters - SMD Automotive 2-W 24- V VIN 25-V VOUT&nbs
4,519Expected 2026/11/09
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2 W 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14241
RECOM Power DC/DC Converters - SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE
1,286Expected 2026/09/11
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 21 V 27 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R24C2T25/R