REC30K Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 05Vout 6A
198Expected 2026/05/22
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 75 V 5 V 6 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 09Vout 3.34A
53Expected 2026/03/09
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 3.34 A 3.34 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K