IE Series DC/DC Converters - Through Hole

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 15V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 15V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 15V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 15V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 24 V 42 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 300 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 12V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 12V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 300 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 111 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 12V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 84 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 15V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 42 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE