RM Series DC/DC Converters - Through Hole

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 12 V 21 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 15 V 17 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 15 V 17 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 15 V 17 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 15 V 17 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 3.3 V 75 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 5 V 50 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 5 V 50 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 9 V 28 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 9 V 28 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 9 V 28 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 9 V 28 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 12 V 21 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 12 V 21 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 12 V 21 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 12 V 21 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 15 V 17 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 15 V 17 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 15 V 17 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 15 V 17 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 3.3 V 75 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 15Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM