JCD Series DC/DC Converters - Through Hole

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 12 V 250 mA - 12 V 250 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 15 V 200 mA - 15 V 200 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 24 V 125 mA - 24 V 125 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 5 V 1.2 A 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 9 V 666 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 12 V 500 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 3.3 V 1.4 A 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD