RB Series DC/DC Converters - Through Hole

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 42 mA - 12 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB