IP Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 15 V 200 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 18 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 5 V 600 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 18 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 10.6 mm (0.417 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 18 V 15 V 100 mA - 15 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 15 V 200 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 79In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 3.3 V 700 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 19In Stock
20Expected 2026/09/01
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 23In Stock
40Expected 2026/11/16
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 5 V 600 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 12 V 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 15 V 200 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP
100On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 5 V 600 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP
40Expected 2026/11/23
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP
21Expected 2026/11/06
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 12 V 250 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 3.3 V 700 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 12 V 250 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 3.3 V 700 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IP