TMR 2WI Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 321In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1,037In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 258In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 5 V 400 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 12 V 167 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 15 V 134 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 3.3 V 500 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 12 V 167 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 75 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 75 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 720Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 15 V 134 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 75 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI