15 mm DC/DC Converters - SMD

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 3W 12Vin +15/-5Vout +100/-300mA 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 5 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU03
RECOM Power DC/DC Converters - SMD 3W 24Vin +15/-5Vout +100/-300mA 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 5 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU03
RECOM Power DC/DC Converters - SMD 3W 24Vin +20/-5Vout +75/-300mA 175In Stock
Min.: 1
Mult.: 1
: 200

Isolated 2 Output 3 W 20 V 75 mA - 5 V 30 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
RECOM Power DC/DC Converters - SMD 3W 5Vin +15/-3Vout +100/-500mA 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 3 V 500 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
RECOM Power DC/DC Converters - SMD 3W 5Vin +15/-5Vout +100/-300mA 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V - 5 V 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
RECOM Power DC/DC Converters - SMD 3W 5Vin +20/-5Vout +75/-300mA 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 20 V 75 mA - 5 V 30 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
RECOM Power DC/DC Converters - SMD 3W 12Vin +15/-3Vout +100/-500mA 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 3 V 500 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
RECOM Power DC/DC Converters - SMD 3W 24Vin +15/-3Vout +100/-500mA 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 3 V 500 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
RECOM Power DC/DC Converters - SMD 3W 24Vin +20/-5Vout +75/-300mA 104In Stock
48Expected 2026/09/18
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 20 V 75 mA - 5 V 30 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 12 V 12 V 83 mA - 12 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 12 V 12 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU03
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 12 V 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU03
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU03
RECOM Power DC/DC Converters - SMD 3W 12Vin 8Vout 375mA 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 8 V 375 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
RECOM Power DC/DC Converters - SMD 3W 12Vin +20/-5Vout +75/-300mA
158On Order
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 20 V 75 mA - 5 V 30 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED
10Expected 2027/02/09
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED
10Expected 2027/02/09
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 12 V 83 mA - 12 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED
8Expected 2026/08/18
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED
4Expected 2026/11/02
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02