2.5 mm DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK DC/DC Converters - SMD uPOL 3A Power Module, 2.7V to 5.5Vin, 0.4Vout to 3.3+Vout 4,848In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output 2.7 V 5.5 V 400 mV 3 A uPOL-14 2.5 mm 2.5 mm 1.2 mm Industrial + 125 C - 40 C
TDK DC/DC Converters - SMD 0.4V TO 3.3V 5A MICRO POL MODULE
5,000Expected 2026/09/23
Min.: 1
Mult.: 1
: 2,500

1 Output 2.7 V 5.5 V 400 mV to 5 V 5 A LGA-SiP -14 2.5 mm 2.5 mm 1.2 mm Industrial + 125 C - 40 C POL