Cincon DC/DC Converters - Chassis Mount

Results: 519
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Chassis Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 19 V 74 V 15 V 1 A - 15 V - 1 A 1.5 kVDC 68 mm x 37.5 mm x 30.6 mm 68 mm 37.5 mm 30.6 mm Industrial EC5SBW-C(D)MF
Cincon DC/DC Converters - Chassis Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 19 V 74 V 5 V 6 A 1.5 kVDC 68 mm x 37.5 mm x 30.6 mm 68 mm 37.5 mm 30.6 mm Industrial EC5SBW-C(D)MF
Cincon DC/DC Converters - Chassis Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 19 V 74 V 3.3 V 7.5 A 1.5 kVDC 68 mm x 37.5 mm x 30.6 mm 68 mm 37.5 mm 30.6 mm Industrial EC5SBW-C(D)MF
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-5Vout 1A 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 10 V 160 V 5 V 1 A 5 V 1 A 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-12Vout 416mA 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 10 V 160 V 12 V 416 mA 12 V 416 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-12Vout 416mA DIN 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 10 V 160 V 12 V 416 mA 12 V 416 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A DIN 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA DIN 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 15Vout 668mA 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 15 V 668 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 15Vout 668mA DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 15 V 668 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 75W 180-450Vin 3.3Vout 15A Flange 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 3.3 V 15 A 3 kV 2.28 in 1.45 in 0.5 in Industrial CQB75-300S
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Open 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Open 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 100uF/100V, 24VDC Output 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.17 A 1.5 kV Full Brick 61 mm 57.9 mm 12.7 mm Industrial CHB100W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, Single Output, 24VDC Input, NC, 12VDC Output Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 12 V 4.16 A 1.5 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial CHB50W
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 24Vout 3.12A Cov 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 12VDC Output, 220uF/100V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 12 V 6.25 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 15VDC Output, 220uF/100V 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 15 V 5 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 24VDC Output, 220uF/100V 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.12 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 48VDC Input, 24VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 24 V 3.12 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, 24VDC Input, 5VDC Output, 220uF/100V 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 5 V 10 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQE50W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, 48VDC Input, 5VDC Output, 47uF/100V 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 5 V 10 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQE50W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, 48VDC Input, 24VDC Output, 47uF/100V 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 24 V 2.08 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQE50W