Bel Power Solutions DC/DC Converters - SMD

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - SMD 9-36Vin 0.9Aout 3.3Vout 0.45Ain Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 28

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 900 mA 1.5 kV SOIC-14 NV
Bel Power Solutions DC/DC Converters - SMD 6W 3.3V/0.9A OUT OUT SMT CONVERTER Non-Stocked
Min.: 112
Mult.: 112

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 900 mA 1.5 kV SOIC-14
Bel Power Solutions DC/DC Converters - SMD DC-DC CONVERTER Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 28

Isolated 1 Output 5 W 24 V 18 V 36 V 5 V 1 A 33 mm 25.7 mm 8.38 mm Industrial NV
Bel Power Solutions DC/DC Converters - SMD 6W 5V/1A OUT SMT CONVERTER Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 28

Isolated 1 Output 6 W 48 V 36 V 75 V 5 V 1 A 1.5 kV SOIC-14 NV
Bel Power Solutions DC/DC Converters - SMD Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 48 V 36 V 75 V 1.8 V 15 A 3.3 V 15 A 2 kV 1/4 Brick
Bel Power Solutions DC/DC Converters - SMD Non-Stocked
Min.: 60
Mult.: 60

Isolated 1 Output 20 W 48 V 36 V 75 V 2.5 V 6 A 1.5 kV
Bel Power Solutions DC/DC Converters - SMD ISOLATED DC-DC CONVERTER Non-Stocked
Min.: 20
Mult.: 20
Isolated 2 Output 48 V 36 V 75 V 12 V 420 mA - 12 V 420 mA 1.5 kV 47.4 mm 28 mm 8.5 mm Industrial
Bel Power Solutions DC/DC Converters - SMD DC-DC CONVERTER Non-Stocked
Min.: 60
Mult.: 60

Isolated 1 Output 10 W 38 V 75 V 5.05 V 2 A 1.5 kV 47.8 mm 27.9 mm 8.38 mm
Bel Power Solutions DC/DC Converters - SMD DC-DC CONVERTER Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 38 V 75 V 3.3 V 3 A 1.5 kV 47.8 mm 27.9 mm 8.38 mm
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC Converter 33W Non-Stocked Lead-Time 20 Weeks
Min.: 780
Mult.: 780

Non-Isolated 1 Output 33 W 9 V 3 V 14.4 V 600 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.25 mm (0.285 in) Industrial
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC Converter 60W Non-Stocked Lead-Time 20 Weeks
Min.: 780
Mult.: 780

Non-Isolated 1 Output 60 W 9 V 3 V 14.4 V 450 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC Converter 80W Non-Stocked Lead-Time 20 Weeks
Min.: 648
Mult.: 648

Non-Isolated 1 Output 80 W 9 V 4.5 V 14.4 V 450 mV to 2 V 40 A 33 mm (1.299 in) 13.46 mm (0.53 in) 11 mm (0.433 in) Industrial
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC Converter 30W Non-Stocked Lead-Time 20 Weeks
Min.: 780
Mult.: 780

Non-Isolated 1 Output 30 W 9 V 4.5 V 14 V 590 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.25 mm (0.285 in) Industrial
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC Converter 60W Non-Stocked
Min.: 1,050
Mult.: 1,050

Non-Isolated 1 Output 60 W 9 V 4.5 V 14 V 690 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial
Bel Power Solutions DC/DC Converters - SMD DC/DC Converter Non-Stocked Lead-Time 20 Weeks
Min.: 288
Mult.: 144

Isolated 1 Output 24 V 18 V 36 V 12 V 4 A 2 kV 1/8 Brick SQ24
Bel Power Solutions DC/DC Converters - SMD DC/DC Converter Non-Stocked Lead-Time 20 Weeks
Min.: 288
Mult.: 144

Isolated 1 Output 24 V 18 V 36 V 12 V 4 A 2 kV 1/8 Brick SQ24
Bel Power Solutions DC/DC Converters - SMD POWER SUPPLY;SQ24S05080-PS00G;DC-DC;;36-75V;8.0V;5A;SM;; Non-Stocked Lead-Time 20 Weeks
Min.: 288
Mult.: 144

Isolated 1 Output 24 V 18 V 36 V 8 V 5 A 2 kV 1/8 Brick SQ24
Bel Power Solutions DC/DC Converters - SMD POWER SUPPLY;SQ24S08060-PS00G;DC-DC;NA;24V;6V;8.3A;SMT;; Non-Stocked
Min.: 432
Mult.: 48
Reel: 48

Isolated 1 Output 24 V 18 V 36 V 6 V 8 A 2 kV 1/8 Brick
Bel Power Solutions DC/DC Converters - SMD DC/DC Converter Non-Stocked Lead-Time 20 Weeks
Min.: 288
Mult.: 144
Reel: 144

Isolated 1 Output 24 V 18 V 36 V 5 V 10 A 2 kV 1/8 Brick SQ24
Bel Power Solutions DC/DC Converters - SMD POWER SUPPLY;SSQE48T07050-PABNG;DC-DC;;18-36V;5.0V;10A;SM;; Non-Stocked Lead-Time 20 Weeks
Min.: 288
Mult.: 144

Isolated 1 Output 24 V 18 V 36 V 5 V 10 A 2 kV 1/8 Brick SQ24
Bel Power Solutions DC/DC Converters - SMD DC/DC Converter Non-Stocked
Min.: 264
Mult.: 33
Reel: 33

Isolated 1 Output 24 V 18 V 36 V 3.3 V 15 A 2 kV 1/8 Brick SQ24
Bel Power Solutions DC/DC Converters - SMD DC/DC Converter Non-Stocked
Min.: 264
Mult.: 33
Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 4 A 2 kV 1/8 Brick
Bel Power Solutions DC/DC Converters - SMD DC/DC Converter Non-Stocked
Min.: 264
Mult.: 33
Reel: 33

Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 4 A 2 kV 1/8 Brick
Bel Power Solutions DC/DC Converters - SMD DC/DC Converter Non-Stocked
Min.: 264
Mult.: 33
Reel: 33

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 2 kV 1/8 Brick SQ48
Bel Power Solutions DC/DC Converters - SMD Non-Stocked
Min.: 264
Mult.: 264
Reel: 264

Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 15 A 2 kV 1/8 Brick SQ48