RECOM DC/DC Converters - SMD

Results: 8,801
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W DC/DC-Convertr ECONOLINE SMD 1kVreg 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-9Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-9Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin 12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 15Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-9Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 12Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 15Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 12Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial REC15E-Z
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 15Vout 134mA 2K 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.8 V 5.5 V 15 V 134 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 3.3Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 9-18Vin 12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 12 V 420 mA 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 4:1 9-36Vin +/-12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 12 V 333 mA - 12 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 12VOUT 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 21.6 V 26.4 V 12 V 21 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin +/-9Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin +/-9Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin +/-9Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin 15Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 3.3Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 12Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 24Vout 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 24 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 12Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S