RECOM REC3-S_DRW(Z) Series DC/DC Converters - SMD

Results: 1,512
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin +/-12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 1.6kV REG 2:1 4.5-9in +/-12out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 1.6kV REG 2:1 4.5-9in +/-12out Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 1.6kV REG 2:1 4.5-9in +/-12out Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 1.6kV REG 2:1 4.5-9in +/-12out Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)