RECOM RxxCTxxS Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout 167In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5 V 5.5 V 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial RxxCTxxS
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout 1,344In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 500 mW 4.5 V 5 V 5.5 V 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial RxxCTxxS