Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 9-18Vin 24V 146mA 3.5W SMD-16 Iso Med 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 24 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3.5W 9-18Vin SMD16 +/-12V +/-146mA Med 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 12 V 146 mA - 12 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 18-36Vin 15V 234mA 3.5W SMD-16 Iso Med 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 15 V 234 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3.5W 18-36Vin SMD16 +/-12V +/-146mA Med 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 12 V 146 mA - 12 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 36-75Vin 5V 700mA 3.5W SMD-16 Iso Med 110Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 5 V 700 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 36-75Vin 24V 146mA 3.5W SMD-16 Iso Med 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 24 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 36-75Vin 9V 389mA 3.5W SMD-16 Iso Med 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 9 V 389 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 5 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 5 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 5 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 5 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 5 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 12 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 12 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 12 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 12 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 12 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 24 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 24 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 24 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 24 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 24 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD 4.5-12Vin 24V 83mA 2W SMD-16 Iso Med Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 24 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM