DC-DC Power Module DC/DC Converters - SMD

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Renesas / Intersil DC/DC Converters - SMD 3A 5V DC/DC step down power supply Module, 3x3 embedded lami 3,799In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated Industrial RAA210030
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 2,443In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
TDK DC/DC Converters - SMD 5VDC uPOL 3A Power Module 1,000In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 5.5 V 3.3 V 3 A uPOL-17 Industrial + 125 C - 40 C FS1703
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZT 71In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060H
TDK DC/DC Converters - SMD 3.3V uPOL 3A Power Module 9,872In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Isolated 1 Output 8 V 16 V 3.3 V 3 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1403
Texas Instruments DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZT 118In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 3 A Module 19 mm (0.748 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH04T260W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module 478In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12000W
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Open Frame 0.6A 2.7-5.5V Input 11,884In Stock
Min.: 1
Mult.: 1
: 2,000

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 5.5 V 600 mA LGA-EP-6 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C MagI3C-VDMM
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V Input WideAdj Module 475In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12050W
Texas Instruments DC/DC Converters - SMD 1.5A Wide Inp/ Neg O ut Adj Module A 595 A 595-PTN78000AAZT 113In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 W 7 V 29 V - 15 V to - 3 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000A
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAZ 189In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08000W
TDK DC/DC Converters - SMD 1.00V uPOL 6A Power Module 371In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD 1.20V uPOL 6A Power Module 418In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1.2 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
Texas Instruments DC/DC Converters - SMD 50-A 8-14V-Inp Wide Out Adj Pwr Module 20In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 8 V 14 V 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial + 85 C - 40 C PTH12040W
Flex Power Modules BMR4615001/001
Flex Power Modules DC/DC Converters - SMD 47In Stock
Min.: 1
Mult.: 1
: 280
Isolated
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAST 108In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060A
Murata Power Solutions DC/DC Converters - SMD 657In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 4.5 V 14 V 591 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule 241In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000H
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZ 333In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module Industrial + 85 C - 40 C PTN78060H
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 5Vout 6A POL SMT 250In Stock
Min.: 1
Mult.: 1
: 280

Non-Isolated 1 Output 30 W 4.5 V 14 V 600 mV to 5 V 6 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial + 125 C - 40 C BMR461
Texas Instruments DC/DC Converters - SMD 6A 2.2V-5.5Vin Non- Iso Adj Pwr Module A A 595-PTH04T231WAZT 70In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 6 A Module 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T231W
MaxLinear DC/DC Converters - SMD 22V 10A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 400kHz to 600kHz, QFN-72 10x10x4, tray, -40C to +125 C 293In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 22 V 600 mV to 5.5 V 10 A GQFN-72 10 mm (0.394 in) 10 mm (0.394 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79
TDK DC/DC Converters - SMD 0.70V uPOL 6A Power Module 188In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 16 V 700 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
MaxLinear DC/DC Converters - SMD 22V 3A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 600kHz to 800kHz, GQFN-40 6x6x4, tray, -40C to +125 C 479In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 22 V 600 mV to 5.5 V 3 A GQFN-42 6 mm (0.236 in) 6 mm (0.236 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79