Advanced Energy / Artesyn DC/DC Converters - Through Hole

Results: 731
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W, 36 - 75Vin, 12V at 50A, Quarter Brick Baseplate, Negative logic/Pin length:3.8mm, 69In Stock
$123.41
$118.81
$116.88
$114.37
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 12 V 50 A 2.25 kV 59.15 mm (2.329 in) 36.8 mm (1.449 in) 13.3 mm (0.524 in) Industrial + 85 C - 40 C ADQ600B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 228W 18-75Vin Single 12V 19A w/BP NegLog 92In Stock
$85.75
$82.55
$81.69
$79.47
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 12 V 19 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C AVQ300
Advanced Energy / Artesyn DC/DC Converters - Through Hole 100W 5.1V 20A SNGL HORIZONTAL MOUNT 98In Stock
$24.45
$23.54
$23.16
$22.67
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 W 590 mV to 5.1 V 20 A 30.5 mm (1.201 in) 15.5 mm (0.61 in) 11.73 mm (0.462 in) Industrial + 70 C 0 C SIL20C2
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 36-75Vin 28V 9A 1/8 Brick Neg logic 162In Stock
$82.48
$79.41
$78.12
$76.43
Min.: 1
Mult.: 1
Isolated 1 Output 250 W 28 V 9 A 1.5 kV 1/8 Brick 58.1 mm (2.287 in) 23 mm (0.906 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C AVO250
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Single 15V 0.4A 219In Stock
$27.04
$26.04
$25.55
$25.06
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial + 71 C - 40 C ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 200W 36 - 75Vin 5V@40A Neg Logic 123In Stock
$72.90
$70.19
$69.13
$67.57
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 5 V 40 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C AVO200
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 36-75Vin 12Vout 4.17A 61In Stock
$38.53
$36.83
$36.26
$35.55
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 12 V 4.17 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 9.2 mm (0.362 in) Industrial + 85 C - 40 C AVD50B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 0.59-5.1V 10A Vertical Mount 134In Stock
$19.76
$19.03
$18.71
$18.19
Min.: 1
Mult.: 1
Non-Isolated 1 Output 50 W 590 mV to 5.1 V 10 A 16.5 mm (0.65 in) 10.41 mm (0.41 in) 11.68 mm (0.46 in) Industrial + 85 C - 40 C LDO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-18Vin +/-15Vout 200mA 73In Stock
$61.79
$58.63
$54.09
$52.09
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 V 200 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical + 75 C - 40 C ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 5V@10A 16th Brk NEG/PIN LEN 3.8mm 166In Stock
$46.94
$45.19
$44.47
$43.46
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 5 V 10 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 10.5 mm (0.413 in) Industrial + 85 C - 40 C
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin 12V 1.67A Single 65In Stock
$59.00
$56.41
$55.52
$54.91
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 12 V 1.67 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 4.5-10Vin +/-5V@0.3A Dual 88In Stock
$29.12
$28.04
$26.27
$25.83
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 1.5 kV 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 85 C - 40 C AYA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Dual 15V, 0.5A 107In Stock
$43.29
$41.25
$40.60
$39.90
Min.: 1
Mult.: 1
Isolated 2 Output 15 W 15 V 500 mA - 15 V 500 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial + 71 C - 40 C AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 25W 18-75Vin 15Vout 1.67A Single 35In Stock
$71.21
$68.55
$64.14
$63.81
Min.: 1
Mult.: 1
Isolated 1 Output 25 W 15 V 1.67 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C AXA 25
Advanced Energy / Artesyn DC/DC Converters - Through Hole 300W 36-75Vin 5V@60A Neg Logic 187In Stock
$92.34
$88.90
$87.98
$85.59
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 5 V 60 A 1.5 kV 1/8 Brick 58.7 mm (2.311 in) 23.2 mm (0.913 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C ADO300
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 36-75Vin 24Vout 840mA Med 30In Stock
$70.19
$65.98
$64.42
$61.67
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 V 840 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 80 C - 40 C
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin 5Vout 3A Med 34In Stock
$55.68
$53.25
$52.40
$49.85
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 5 V 3 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 80 C - 40 C AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 24V@ 0.835A 63In Stock
$57.55
$55.18
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 V 835 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 5V 1A 53In Stock
$57.09
$54.98
$54.08
$52.92
Min.: 1
Mult.: 1
Isolated 2 Output 10 W 5 V 1 A - 5 V 1 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10 mm (0.394 in) Industrial + 70 C - 40 C CXA10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2W 36-75Vin 3.3@0.6A Single 89In Stock
$27.11
$26.10
$24.95
$24.38
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 600 mA 1.5 kV 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 85 C - 40 C AYA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 36-75Vin Dual -/+15V -/+0.3A 95In Stock
$57.09
$54.98
$54.08
$52.92
Min.: 1
Mult.: 1
Isolated 2 Output 10 W 15 V 330 mA - 15 V 330 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10 mm (0.394 in) Industrial + 70 C - 40 C CXA10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-36Vin +/-15Vout 500mA Med 10In Stock
$64.59
$62.19
$58.85
$55.71
Min.: 1
Mult.: 1
Isolated 2 Output 15 W 15 V 500 mA - 15 V 500 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 80 C - 40 C AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 25W, 9 - 36Vin, Dual, +/-15V at +/-0.84A, 25.4 x 25.4 x 10.16mm 4In Stock
$74.40
$69.75
$68.28
$66.36
Min.: 1
Mult.: 1
Isolated 2 Output 25 W 15 V 840 mA - 15 V 840 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial + 85 C - 40 C AXA 25
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin +/-15Vout 500mA Med 7In Stock
$64.59
$62.19
$57.93
$55.82
Min.: 1
Mult.: 1
Isolated 2 Output 15 W 15 V 500 mA - 15 V 500 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 80 C - 40 C AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-12V@0.125A 10In Stock
$21.74
$20.93
$20.60
$19.46
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial + 85 C - 40 C ATA