Advanced Energy / Artesyn DC/DC Converters - Through Hole

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Single 5V 3A 176In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 500W, 36 - 75Vin, Single, 50V@10A, 95% Eff, 1/4 Brick Aluminum Substrate, Positive logic/Pin length:3.8mm 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 48 V 36 V 75 V 50 V 10 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) AGQ500
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 300Vin 24V@10A Single POS 66In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 300 V 250 V 420 V 24 V 10.4 A 61 mm (2.402 in) 58.4 mm (2.299 in) 12.7 mm (0.5 in) Industrial
Advanced Energy / Artesyn DC/DC Converters - Through Hole 35W 5V@7A Neg 3.7mm 1/16 Open Frame 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 35 W 48 V 36 V 75 V 5 V 7 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Single 12V 0.5A 119In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Dual 15V, 0.2A 79In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Single 5V 1A 275In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 5V@10A 16th Brk NEG/PIN LEN 3.8mm 169In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 10.5 mm (0.413 in) Industrial
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 36-75Vin 5Vout 10A 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 9.2 mm (0.362 in) Industrial AVD50B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 36-75Vin 5Vout 10A BP 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 12 mm (0.472 in) Industrial AVD50B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 36-75Vin 12Vout 4.17A 62In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 4.17 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 9.2 mm (0.362 in) Industrial AVD50B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 75W 36-75Vin 5Vout 15A BP 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 5 V 15 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 12 mm (0.472 in) Industrial AVD75B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 75W 36-75Vin 12Vout 6.25A BP 264In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 12 V 6.25 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 12 mm (0.472 in) Industrial AVD75B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 100W, 36 - 75Vin, 28V@ 3.57A, 92% Eff, Eighth Brick Baseplate, Negative logic / Pin length: 3.8mm 98In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 48 V 36 V 75 V 3.57 A 1.5 kV 58.2 mm (2.291 in) 23.11 mm (0.91 in) 12.7 mm (0.5 in)
Advanced Energy / Artesyn DC/DC Converters - Through Hole 300W 36-75Vin Single 12V 25A Neg Logic 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial AVQ300
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin +/-12V 0.41A 79In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 410 mA - 12 V 410 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 25W 9-36Vin 12Vout 2.09A Single 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 9 V 36 V 12 V 2.09 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA 25

Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 5V@ 4A 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 1300W, 40 - 60Vin, 12V@107A, Quarter brick baseplate, Negative logic, PMBus interface Pin Length: 4.6mm 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 48 V 40 V 60 V 12.15 V 107 A 800 V 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14 mm (0.551 in) Medical, Industrial BDQ1300
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2W 9-18Vin 5V@0.4A Single 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 1.5 kV DIP-5 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA 2W
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2W 36-75Vin 5V@0.4A Single 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 5 V 400 mA 1.5 kV DIP-5 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA 2W
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2W 4.5-10Vin +/-5V@0.2A Dual 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 10 V 5 V 200 mA - 5 V 200 mA 1.5 kV DIP-5 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA 2W
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2W 4.5-10Vin 12V@0.167A Single 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 10 V 12 V 167 mA 1.5 kV DIP-5 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA 2W
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2W 9-18Vin 12V@0.167A Single 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 1.5 kV DIP-5 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA 2W
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2W 36-75Vin 12V@0.167A Single 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 12 V 167 mA 1.5 kV DIP-5 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA 2W