Cincon EC6A Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, DIP 1.25x0.80x0.40" 568In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, DIP 1.25x0.80x0.40" 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 12 V 625 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output, DIP 1.25x0.80x0.40" 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 12 V 625 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, DIP 1.25x0.80x0.40" 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 48 V 36 V 72 V 15 V 250 mA - 15 V 250 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, DIP 1.25x0.80x0.40" 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 3.3 V 1.5 A 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, DIP 1.25x0.80x0.40"
6Expected 2026/03/05
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 5 V 1.5 A 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, DIP 1.25x0.80x0.40"
7Expected 2026/03/19
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 12 V 310 mA - 12 V 310 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output, DIP 1.25x0.80x0.40"
10Expected 2026/03/05
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 15 V 250 mA - 15 V 250 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, DIP 1.25x0.80x0.40" Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 15 V 250 mA - 15 V 250 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, DIP 1.25x0.80x0.40" Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 5 V 750 mA - 5 V 750 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 15 V 500 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 5 V 750 mA - 5 V 750 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 12 V 310 mA - 12 V 310 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 3.3 V 1.5 A 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 15 V 500 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 3.3 V 1.5 A 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 5 V 1.5 A 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 12VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 12 V 625 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 15 V 500 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 48 V 36 V 72 V 5 V 750 mA - 5 V 750 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, +/-12VDC Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 48 V 36 V 72 V 12 V 310 mA - 12 V 310 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC6A