Cosel MG Series DC/DC Converters - Through Hole

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 10.5W 9-18Vin 15Vout 0.7A TH 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 12 V 9 V 18 V 15 V 700 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 8.58W 9-18Vin 3.3Vout 2.6A TH 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 12 V 9 V 18 V 3.3 V 2.6 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10W 18-36Vin 5Vout 2A TH 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.8W 18-36Vin 12Vout 0.9A TH 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 24 V 18 V 36 V 12 V 900 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.5W 18-36Vin 15Vout 0.7A TH 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 24 V 18 V 36 V 15 V 700 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 8.58W 18-36Vin 3.3Vout 2.6A TH 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 24 V 18 V 36 V 3.3 V 2.6 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10W 36-76Vin 5Vout 2A TH 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 76 V 5 V 2 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.8W 36-76Vin 12Vout 0.9A TH 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 48 V 36 V 76 V 12 V 900 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V 3A Through Hole 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V 1A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V 3A Through Hole 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 12 V 1.3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole 2In Stock
13Expected 2026/02/26
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V 3A Through Hole 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 76 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 76 V 12 V 1.3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 48 V 36 V 76 V 12 V 1.3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 76 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.32W 4.5-9Vin 3.3V 0.4A SIP Iso 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 5 V 4.5 V 9 V 3.3 V 400 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.5W 9-18Vin 5Vout 0.3A SIP Iso 106In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.56W 9-18Vin 12Vout 0.13A SIP Iso 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 12 V 9 V 18 V 12 V 130 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.5W 18-36Vin 5Vout 0.3A SIP Iso 81In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.56W 18-36Vin 12V 0.13A SIP Iso 1In Stock
36Expected 2026/03/02
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 24 V 18 V 36 V 12 V 130 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.5W 18-36Vin 15Vout 0.1A SIP Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 15 V 100 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG