Cosel MG Series DC/DC Converters - Through Hole

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 1.32W 18-36Vin 3.3V 0.4A SIP Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 24 V 18 V 36 V 3.3 V 400 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V 6A Through Hole 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 5 V 6 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V 2A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 15 V 2 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V 2A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 3.3V 8A Through Hole 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 3.3 V 8 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V 6A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 76 V 5 V 6 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 76 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V 2A Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 76 V 15 V 2 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 2.64W 4.5-9Vin 3.3V 0.8A SIP Iso 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 5 V 4.5 V 9 V 3.3 V 800 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 9-18Vin 5Vout 0.6A SIP Iso 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 9-18Vin 12Vout 0.25A SIP Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 9-18Vin 15Vout 0.2A SIP Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 2.64W 9-18Vin 3.3V 0.8A SIP Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 12 V 9 V 18 V 3.3 V 800 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 18-36Vin 5Vout 0.6A SIP Iso 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 18-36Vin 12Vout 0.25A SIP Iso 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 18-36Vin 15Vout 0.2A SIP Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 2.64W 18-36Vin 3.3V 0.8A SIP Iso 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 24 V 18 V 36 V 3.3 V 800 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 4.5-9Vin 12Vout 0.5A TH 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 12 V 500 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 5.28W 4.5-9Vin 3.3Vout 1.6A TH 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5.28 W 5 V 4.5 V 9 V 3.3 V 1.6 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 9-18Vin 5Vout 1.2A TH 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 0.5A TH 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 9-18Vin 15Vout 0.4A TH 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1.2A TH 18In Stock
26Expected 2026/02/26
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 0.5A TH 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG