EPM78V2-05R0-01R0R

Eaton Electronics
504-EPM78V205R001R0R
EPM78V2-05R0-01R0R

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC CONV,EPM78V2,1000MA,5.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.58 $6.58
$6.45 $32.25
$6.25 $62.50
$6.11 $152.75
$6.01 $300.50
$5.91 $591.00
$5.55 $1,387.50
$5.47 $5,513.76

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
5 V
1 A
Industrial
EPM78
Brand: Eaton Electronics
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 504
Subcategory: DC-DC Converters
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.