MEAN WELL DC/DC Converters - Through Hole

Results: 1,019
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 5Vout 4000mA DIP24 Regulated 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 5 V 4 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 15Vout 1333mA DIP24 Regulated 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 15 V 1.333 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin +/-12Vout +/-833mA DIP24 Regulated 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 12 V 833 mA - 12 V 833 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCW20W8
MEAN WELL DC/DC Converters - Through Hole 12W 9-75Vin +/-15Vout +/-400mA DIP24 Regulated 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 15 V 575 mA - 15 V 575 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial DCW12W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 3.3Vout 4000mA DIP24 Regulated 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 3.3 V 4 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 12Vout 1666mA DIP24 Regulated 13In Stock
17On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 12 V 1.666 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1000mA DIP24 Regulated 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06W8
MEAN WELL DC/DC Converters - Through Hole 6W 9-18Vin 5Vout 1000mA DIP24 Iso 2,496In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06
MEAN WELL DC/DC Converters - Through Hole 9-36Vin 12Vout 5A 60W 2x1 Iso 883In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial RSDW60
MEAN WELL DC/DC Converters - Through Hole 60W 9-36Vin +/-12V 2x1 Iso +/-2.5A 69In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 V 9 V 36 V 12 V 2.5 A - 12 V 2.5 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial RDDW60
MEAN WELL DC/DC Converters - Through Hole 8.5-160Vin 5V 4A 20W 2x1 DIP Iso 224In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 8.5 V 160 V 5 V 4 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RSDW
MEAN WELL DC/DC Converters - Through Hole 10W 5V 2A W/EMI FILTER 248In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9.8 V 36 V 5 V 2 A 1 kV 50.8 mm (2 in) 25.4 mm (1 in) 10 mm (0.394 in) Industrial NSD10-S
MEAN WELL DC/DC Converters - Through Hole 9-18Vin 5Vout 2000mA DIP Iso Reg 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial SKM10 & DKM10
MEAN WELL DC/DC Converters - Through Hole 9-36Vin +/-5V +/-30-300mA 3W DIP Med 653In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V, 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 4 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Medical MDD03
MEAN WELL DC/DC Converters - Through Hole 40-160Vin 24V 1.667A 40W 2x1 Iso 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 40 V 160 V 24 V 1.7 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial RSDW40
MEAN WELL DC/DC Converters - Through Hole 12W 18-36Vin 12Vout 200-1000mA 104In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 1.5 kV B-12IP-8 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW12
MEAN WELL DC/DC Converters - Through Hole 100W 24Vin 5Vout 20A 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 5 V 20 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial MHB100
MEAN WELL DC/DC Converters - Through Hole 9-18Vin 5Vout 400mA SIP8 Reg Iso 295In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial SPAN02 & DPAN02
MEAN WELL DC/DC Converters - Through Hole 18-75Vin 5Vout 8A 40W 2x1 Iso 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial RSDW40
MEAN WELL DC/DC Converters - Through Hole 5Vin 12Vout 0-167mA 2W SIP Unreg Iso 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial SPUN02
MEAN WELL DC/DC Converters - Through Hole 1W 12V/0-84mA W/EMI FILTER 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV L-12IP-6 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial SUS01
MEAN WELL DC/DC Converters - Through Hole 36-72Vin +/-12Vout 62.5-625mA, 15W 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 36 V 72 V 12 V 625 mA - 12 V 625 mA 1 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.27 mm (0.444 in) Industrial DKA15
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 24Vout 833mA DIP24 Regulated 3In Stock
46On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 24 V 833 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
MEAN WELL DC/DC Converters - Through Hole 0.5W 15V/0-34mA W/EMI FILTER 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 48 V 43.2 V 52.8 V 15 V 34 mA 1 kV SRS-4815IP-6 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial SRS
MEAN WELL DC/DC Converters - Through Hole 9-18Vin +/-24Vout 31.3-313mA, 15W 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 24 V 313 mA - 24 V 313 mA 1 kV 50.8 mm (2 in) 50.8 mm (2 in) 11 mm (0.433 in) Industrial DKE15